Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB1524VHG-EPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3232
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 288+ | $85.350 |
Price for:Each
Minimum: 288
Multiple: 1
$24,580.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB1524VHG-EPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3232
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM302.29CFM
Noise Rating60dBA
Power Rating24.48W
Rated Speed4000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating1.02A
IP RatingIP56
Air Flow - m3/min8.56m³/min
Static Pressure0.937Inch-H2O
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
4000rpm
Current Rating
1.02A
Air Flow - m3/min
8.56m³/min
Product Range
EFB Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Air Flow - CFM
302.29CFM
Power Rating
24.48W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP56
Static Pressure
0.937Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
