Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512HHA-R00
Newark Part No.77AH7352
Product RangeEFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 1476+ | $12.020 |
Price for:Each
Minimum: 492
Multiple: 492
$6,199.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512HHA-R00
Newark Part No.77AH7352
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial13.57CFM
Flow Rate - Metric0.384m³/min
Air Flow - CFM13.57CFM
Noise Rating33.5dBA
Power Rating1.8W
Rated Speed6500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating150mA
IP Rating-
Air Flow - m3/min0.384m³/min
Product RangeEFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.384m³/min
Noise Rating
33.5dBA
Rated Speed
6500rpm
Current Rating
150mA
Air Flow - m3/min
0.384m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
13.57CFM
Air Flow - CFM
13.57CFM
Power Rating
1.8W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate