Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0505MACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7345
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 492+ | $8.380 |
Price for:Each
Minimum: 492
Multiple: 492
$4,122.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0505MACopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7345
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial9.21CFM
Bearing TypeBall Bearing
Air Flow - CFM9.21CFM
Flow Rate - Metric0.261m³/min
Noise Rating25dBA
Power Rating650mW
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.261m³/min
Product RangeEFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
50mm
Flow Rate - Imperial
9.21CFM
Air Flow - CFM
9.21CFM
Noise Rating
25dBA
Rated Speed
4500rpm
Current Rating
130mA
Air Flow - m3/min
0.261m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.261m³/min
Power Rating
650mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
