Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0424VHDCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7338
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 672+ | $9.380 |
Price for:Each
Minimum: 672
Multiple: 672
$6,303.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0424VHDCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.77AH7338
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.1CFM
Air Flow - CFM10.1CFM
Flow Rate - Metric0.286m³/min
Noise Rating32.5dBA
Power Rating2.16W
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.286m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
10.1CFM
Noise Rating
32.5dBA
Rated Speed
9000rpm
Current Rating
90mA
Air Flow - m3/min
0.286m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
10.1CFM
Flow Rate - Metric
0.286m³/min
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
