Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412MD-R00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7330
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 672+ | $9.570 |
Price for:Each
Minimum: 672
Multiple: 672
$6,431.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412MD-R00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7330
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial7.17CFM
Flow Rate - Metric0.203m³/min
Air Flow - CFM7.17CFM
Noise Rating24dBA
Power Rating720mW
Rated Speed6300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating60mA
IP Rating-
Air Flow - m3/min0.203m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.203m³/min
Noise Rating
24dBA
Rated Speed
6300rpm
Current Rating
60mA
Air Flow - m3/min
0.203m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
7.17CFM
Air Flow - CFM
7.17CFM
Power Rating
720mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
