Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412LDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7326
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 672+ | $8.090 |
| 2016+ | $7.930 |
Price for:Each
Minimum: 672
Multiple: 672
$5,436.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412LDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7326
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial5.54CFM
Flow Rate - Metric0.157m³/min
Air Flow - CFM5.54CFM
Noise Rating22dBA
Power Rating600mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.157m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.157m³/min
Noise Rating
22dBA
Rated Speed
5000rpm
Current Rating
50mA
Air Flow - m3/min
0.157m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
5.54CFM
Air Flow - CFM
5.54CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
