Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412HHDCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7323
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 672+ | $9.380 |
Price for:Each
Minimum: 672
Multiple: 672
$6,303.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412HHDCopy
Manufacturer Standard Lead Time55 weeks
Newark Part No.77AH7323
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial9.43CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.267m³/min
Air Flow - CFM9.43CFM
Noise Rating30.5dBA
Power Rating1.2W
Rated Speed8200rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.267m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
9.43CFM
Flow Rate - Metric
0.267m³/min
Noise Rating
30.5dBA
Rated Speed
8200rpm
Current Rating
100mA
Air Flow - m3/min
0.267m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
20mm
Bearing Type
Ball Bearing
Air Flow - CFM
9.43CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
