Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSRS-0640-26-45D
Newark Part No.76AH8228
Product RangeDSRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSRS-0640-26-45D
Newark Part No.76AH8228
Product RangeDSRS Series
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
Solenoid Duty CyclePulse
Solenoid Direction-
Coil Power Continuous178W
Coil Resistance3.8ohm
Product RangeDSRS Series
SVHCTo Be Advised
Technical Specifications
Holding Torque - Imperial
-
Solenoid Duty Cycle
Pulse
Coil Power Continuous
178W
Product Range
DSRS Series
Holding Torque - Metric
-
Solenoid Direction
-
Coil Resistance
3.8ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
