Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSML-0630-12E
Newark Part No.76AH8167
Product RangeDSML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoDSML-0630-12E
Newark Part No.76AH8167
Product RangeDSML Series
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Holding Force-
Coil Voltage12VDC
Coil Resistance16ohm
Coil Power Continuous9W
Product RangeDSML Series
SVHCTo Be Advised
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
12VDC
Coil Power Continuous
9W
SVHC
To Be Advised
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
16ohm
Product Range
DSML Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
