
| Quantity | Price |
|---|---|
| 90+ | $28.460 |
| 100+ | $27.890 |
| 250+ | $27.320 |
Product Information
Product Overview
DRS-24V30W1NZ is an ultra-compact and competitively priced delta sync DIN rail power supply is designed for industrial applications requiring highly reliable power supply within a tight space. It can support up to 3000 microfarads of load capacitance. A green LED indicates output is present. This model are certified according to IEC/UL 60950-1 information technology equipment (ITE), IEC/EN/UL 62368-1 audio/video, information and communication technology equipment and UL 508 industrial control equipment (ICE). This is fully compliant with RoHS directive (EU) 2015/863 for environmental protection. NEC class 2 and limited power source (LPS). It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations, test and measurements.
- Input voltage range from 85 to 264VAC (120 to 375VDC), rated output voltage is 24VDC
- Rated output current is 1.25A, output power is 30W
- Efficiency at 100% load is > 87.5% at 115VAC, > 88.0% at 230VAC
- Single phase, without DC OK relay contact
- Ultra compact size and galvanic isolation up to 3.0KVAC
- Low earth leakage current < 0.5 mA at 264VAC, extreme low temperature cold start at -40°C
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
- Operating temperature range from -20°C to +70°C (cold start at -40°C at 40% load)
- Dimension (L x W x D) is 2.95 x 0.83 x 3.52inch
Technical Specifications
ITE
30W
1.25A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
Sync DRS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
