| Quantity | Price |
|---|---|
| 50+ | $38.320 |
| 100+ | $36.110 |
| 250+ | $34.880 |
Product Information
Product Overview
DRS-12V50W1NZ is an ultra-compact and competitively priced delta sync DIN rail power supply is designed for industrial applications requiring highly reliable power supply that must fit in a small space. The sync operates with universal AC input range and offers full power up to 55°C. A green LED indicates output is present. The design is certified according to IEC/UL 60950-1, IEC/EN/UL 62368-1 information technology equipment and UL 508 industrial control equipment. It also features fully compliant with RoHS directive (EU) 2015/863 for environmental protection. NEC class 2 and limited power source. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations and renewable lighting. Application includes building, machine, process, factory automations, test and measurements.
- Input voltage range from 85 to 264VAC (120 to 375VDC), rated output voltage is 12VDC
- Rated output current is 4A, output power is 48W
- Efficiency at 100% load is > 88% at 115VAC, > 89% at 230VAC
- Single phase, without DC OK relay contact
- Ultra-compact size and galvanic isolation up to 3.0KVAC
- Extreme low temperature cold start at -40°C, Low earth leakage current <0.5 mA at 264VAC
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C (cold start at -40°C at 40% load)
- Dimensions (L x W x D) is 2.95 x 1.18 x 3.52inch
Technical Specifications
ITE
48W
4A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
12V
-
-
-
85V AC to 264V AC
Sync DRS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate