
| Quantity | Price |
|---|---|
| 10+ | $194.690 |
| 25+ | $187.860 |
| 50+ | $177.610 |
Product Information
Product Overview
DRP048V480W1BN is a CliQ II DIN rail power supply. This is encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. This can operate over a wide temperature range of -25°C to +75°C. This single phase products also features universal AC input voltage range from 85VAC to 264VAC. Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and Class I, Div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.
- Rated output current is 10A, output power is 480W (continuously operating at 48V)
- Efficiency at 100% load is > 91% at 115VAC, > 93% at 230VAC
- Metal case, without class I, div 2
- Power will not de-rate for the entire input voltage range
- Power Boost of 150% for 5 seconds and 200% for 2 seconds
- Full corrosion resistant aluminum casing
- Extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Dimensions (L x W x D) is 4.76 x 5.67 x 4.67inch
Technical Specifications
ITE
480W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
48V
-
-
-
85V AC to 264V AC
CliQ II DRP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
