
| Quantity | Price |
|---|---|
| 50+ | $51.470 |
| 100+ | $48.660 |
| 250+ | $44.290 |
Product Information
Product Overview
DRP024V060W1NZ is a delta’s CliQ II DIN rail power supply with UL 1310 and NEC class 2 approvals offers start-of-the-art designs made to withstand harsh industrial environments. The rugged plastic case is both shock and vibration resistant according to IEC 60068-2. The products can be used in general industrial applications, especially for dry indoor condition with the advantage of lower wiring costs for a system due to its compliance with NEC class 2 requirements. The NEC is a north American standard, which is regarded as a law in most north American states. The NEC describes the installation of electric conductors and equipment within or on buildings. Another great feature is the conformal coating on the PCBA, which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory, renewable energy.
- Input voltage range from 85 to 264VAC, efficiency at 100% load is > 89.0% at 115VAC and 230VAC
- Rated output voltage is 24VDC, rated output current is 2.5A, output power is 60W
- Single phase, plastic case, without class I, div 2 and ATEX
- Universal AC input voltage range, power will not de-rate for the entire input voltage range
- Conforms to harmonic current IEC/EN 61000-3-2, class A
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating range from -25°C to +80°C (cold start at -40°C)
- Dimensions (L x W x D) is 4.75 x 1.26 x 4.70inch
Technical Specifications
ITE
60W
2.5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
CliQ II DRP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
