
| Quantity | Price |
|---|---|
| 25+ | $107.820 |
| 50+ | $101.330 |
| 100+ | $95.480 |
Product Information
Product Overview
DRP-24V120W2BN is a CliQ II DIN rail power supply with a model offering two phase 2 x 180-550VAC output. The safety approvals for two phase input according to IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 and UL 508 safety standards. The product features wide AC input voltage for two phase range. Such feature can protect the power supply from damage when user accidentally apply two phase input on the power supply. Other advantages include reduced external input protection components and improved installation time since there is only two phase connection. The product performs under wide operating temperature from -30°C to 70°C with 2-Phase. Conformal coating is applied on the PCBA to protect against dust and chemical pollutant to withstand harsh industrial environments. Other major safety approvals included. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.
- Input voltage range from 2 x 180 to 550VAC, rated output voltage is 24VDC
- Rated output current is 5A, output power is 120W (continuously operating at 24V)
- Metal case, without class I, div 2 and ATEX
- Efficiency is > 90.0%@ 2 x 400VAC
- Compact and corrosion resistant aluminum casing
- Conforms to harmonic current IEC/EN 61000-3-2, class A
- Built-in DC OK contact
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Dimensions (L x W x D) is 4.88 x 1.57 x 4.61inch
Technical Specifications
ITE
120W
5A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
180V AC to 550V AC, 180V AC to 305V AC
CliQ II DRP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
