
| Quantity | Price |
|---|---|
| 50+ | $109.660 |
| 100+ | $104.170 |
Product Information
Product Overview
DRL-24V240W1AA is a delta’s LYTE DIN rail power supply which is designed for cost sensitive users who need to fulfill essential features needed for many general industrial applications, without compromising on quality and reliability. The overcurrent protection is designed to operate in constant current mode, it is suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC/EN/UL 60950-1 & IEC/EN/UL 62368-1 for information technology equipment and UL 508 for industrial control equipment. Electromagnetic radiated and conducted emissions are compliant to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations.
- Input voltage range from 85 to 264VAC (120 to 375VDC)
- Rated output voltage is 24VDC, rated output current is 10A, rated output power is 240W (max)
- Single phase, delta standard, without DC OK contact
- Universal AC input voltage, built-in constant current circuit for reactive loads
- Full power from -20°C to +50°C operation at 230VAC at 5,000 meters or 16,400 feet altitude
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Compliance to SEMI F47 at 200VAC
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -20°C to +70°C
- Dimension is (H x W x D) 4.87 x 2.36 x 4.63inch
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24V
-
-
-
85V AC to 264V AC
LYTE DRL-240W Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
