
Notify me when back in stock
Product Information
Product Overview
DRC-12V100W1AZ is a chrome DIN rail power supply. It is designed for use in compact cabinets for home automations and the food and beverage industry. Delta’s chrome DIN rail power supply offers double isolated input. This means that no earth connection is required thus resulting in low leakage current. This product provides a universal input voltage range of 90 to 264VAC (125 to 375VDC). This is certified to safety standard according to IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 and UL 508. It includes overvoltage, overload, overcurrent, over temperature, short circuit. Application includes building, factory, machine, process automations, test and measurements.
- Rated output voltage is 12VDC, rated output current is 6A, rated output power is 72W
- Efficiency at 100% load is <gt/> 86% at 115VAC and 230VAC
- Isolation class II power supply, single phase, no PFC, black plastic case
- Class II, double isolation(no earth connection is required)
- Power will not de-rate for the entire input voltage range
- Can be installed in compact cabinets, low earth leakage current <lt/> 0.25mA at 264VAC
- Conforms to harmonic current IEC/EN 61000-3-2, class A
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -25°C to +71°C
- Dimension is (L x W x H) 3.58 x 3.54 x 2.19inch
Technical Specifications
ITE
72W
6A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
12V
-
-
-
90V AC to 264V AC
Chrome Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
