Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBUB0812HN-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3227
Product RangeBUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 252+ | $11.430 |
| 500+ | $11.200 |
Price for:Each
Minimum: 252
Multiple: 252
$2,880.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBUB0812HN-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3227
Product RangeBUB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size79.6mm
External Depth28mm
Air Flow - CFM18.84CFM
Air Flow - m3/min0.534m³/min
Noise Rating44.5dBA
Bearing TypeSleeve Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Speed Control
Power Rating6W
Product RangeBUB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
28mm
Air Flow - m3/min
0.534m³/min
Bearing Type
Sleeve Bearing
Power Rating
6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
79.6mm
Air Flow - CFM
18.84CFM
Noise Rating
44.5dBA
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Speed Control
Product Range
BUB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
