Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBSB01503HA3-00CGE
Newark Part No.10AN3226
Product RangeBSB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $18.160 |
| 500+ | $16.970 |
Price for:Each
Minimum: 390
Multiple: 1
$7,082.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBSB01503HA3-00CGE
Newark Part No.10AN3226
Product RangeBSB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size15mm
External Depth3.5mm
Air Flow - CFM0.17CFM
Air Flow - m3/min0.005m³/min
Noise Rating30dBA
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating150mW
Product RangeBSB Series
IP RatingIP55
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
3.5mm
Air Flow - m3/min
0.005m³/min
Bearing Type
Sleeve Bearing
Power Rating
150mW
IP Rating
IP55
Supply Voltage
3VDC
Fan Frame Size
15mm
Air Flow - CFM
0.17CFM
Noise Rating
30dBA
Power Connection Type
3 Lead Wires, Tachometer
Product Range
BSB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate