Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HHD77Copy
Newark Part No.10AN3224
Product RangeBFB Series
Your Part Number
192 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 5+ | $28.450 |
| 10+ | $26.470 |
| 25+ | $24.290 |
| 50+ | $22.690 |
| 100+ | $21.540 |
| 250+ | $19.670 |
Price for:Each
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HHD77Copy
Newark Part No.10AN3224
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75.7mm
External Depth26.2mm
Air Flow - CFM14.7CFM
Air Flow - m3/min0.41m³/min
Noise Rating52dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, PWM Control
Power Rating8.15W
Product RangeBFB Series
IP RatingIP55
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
26.2mm
Air Flow - m3/min
0.41m³/min
Bearing Type
Ball Bearing
Power Rating
8.15W
IP Rating
IP55
Supply Voltage
12VDC
Fan Frame Size
75.7mm
Air Flow - CFM
14.7CFM
Noise Rating
52dBA
Power Connection Type
3 Lead Wires, PWM Control
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
