Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0612HB-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3222
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.660 |
| 500+ | $16.510 |
Price for:Each
Minimum: 420
Multiple: 1
$7,417.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0612HB-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3222
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15.4mm
Air Flow - CFM4.67CFM
Air Flow - m3/min0.132m³/min
Noise Rating37dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.16W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
15.4mm
Air Flow - m3/min
0.132m³/min
Bearing Type
Ball Bearing
Power Rating
2.16W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
60mm
Air Flow - CFM
4.67CFM
Noise Rating
37dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
