Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0524H-R00Copy
Newark Part No.80AH5544
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.640 |
| 2016+ | $15.580 |
Price for:Each
Minimum: 672
Multiple: 224
$11,854.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0524H-R00Copy
Newark Part No.80AH5544
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Flow Rate - Metric0.11m³/min
Air Flow - CFM3.88CFM
Flow Rate - Imperial3.88CFM
Air Flow - m3/min0.11m³/min
Noise Rating38dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Sensor Output
Power Rating2.16W
Product RangeBFB Series
IP Rating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
3.88CFM
Air Flow - m3/min
0.11m³/min
Bearing Type
Ball Bearing
Power Rating
2.16W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
51mm
Flow Rate - Metric
0.11m³/min
Flow Rate - Imperial
3.88CFM
Noise Rating
38dBA
Power Connection Type
3 Lead Wires, Sensor Output
Product Range
BFB Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
