Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0512HHA-CCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80AH5540
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 672+ | $10.470 |
| 2016+ | $10.260 |
Price for:Each
Minimum: 672
Multiple: 672
$7,035.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0512HHA-CCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80AH5540
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth10.3mm
Air Flow - CFM3.988CFM
Flow Rate - Metric0.113m³/min
Air Flow - m3/min0.113m³/min
Flow Rate - Imperial3.988CFM
Noise Rating37.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.92W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
10.3mm
Flow Rate - Metric
0.113m³/min
Flow Rate - Imperial
3.988CFM
Bearing Type
Ball Bearing
Power Rating
1.92W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
50mm
Air Flow - CFM
3.988CFM
Air Flow - m3/min
0.113m³/min
Noise Rating
37.5dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
