Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB04505HHA-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0372
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 504+ | $9.060 |
Price for:Each
Minimum: 504
Multiple: 504
$4,566.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB04505HHA-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0372
Product RangeBFB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth10.3mm
Air Flow - CFM3.496CFM
Air Flow - m3/min0.099m³/min
Noise Rating35.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.25W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
10.3mm
Air Flow - m3/min
0.099m³/min
Bearing Type
Ball Bearing
Power Rating
1.25W
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
45mm
Air Flow - CFM
3.496CFM
Noise Rating
35.5dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
