Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUC0512DB-AF00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0371
Product RangeAUC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 336+ | $7.920 |
| 500+ | $7.760 |
Price for:Each
Minimum: 336
Multiple: 336
$2,661.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUC0512DB-AF00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AM0371
Product RangeAUC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM20.22CFM
Noise Rating38.5dBA
Power Rating2.16W
Rated Speed7400rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating180mA
IP Rating-
Air Flow - m3/min0.572m³/min
Static Pressure0.299Inch-H2O
Product RangeAUC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
38.5dBA
Rated Speed
7400rpm
Current Rating
180mA
Air Flow - m3/min
0.572m³/min
Product Range
AUC Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
20.22CFM
Power Rating
2.16W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.299Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
