Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0524MDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7310
Product RangeAUB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 504+ | $4.750 |
| 1512+ | $4.660 |
Price for:Each
Minimum: 504
Multiple: 504
$2,394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAUB0524MDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7310
Product RangeAUB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth20mm
Flow Rate - Imperial13.39CFM
Bearing TypeSleeve Bearing
Air Flow - CFM13.39CFM
Flow Rate - Metric0.379m³/min
Noise Rating28dBA
Power Rating1.44W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.379m³/min
Product RangeAUB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
50mm
Flow Rate - Imperial
13.39CFM
Air Flow - CFM
13.39CFM
Noise Rating
28dBA
Rated Speed
4800rpm
Current Rating
60mA
Air Flow - m3/min
0.379m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.379m³/min
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AUB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
