Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312MA-DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.70AH3066
Product RangeASB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $4.500 |
Price for:Each
Minimum: 1440
Multiple: 1440
$6,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312MA-DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.70AH3066
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial3.72CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.105m³/min
Air Flow - CFM3.72CFM
Noise Rating23dBA
Power Rating720mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.105m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
30mm
Flow Rate - Imperial
3.72CFM
Flow Rate - Metric
0.105m³/min
Noise Rating
23dBA
Rated Speed
9000rpm
Current Rating
60mA
Air Flow - m3/min
0.105m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
3.72CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
