Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFC0912D-AF00
Newark Part No.26AM0369
Product RangeAFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $18.540 |
Price for:Each
Minimum: 288
Multiple: 72
$5,339.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFC0912D-AF00
Newark Part No.26AM0369
Product RangeAFC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM102.59CFM
Noise Rating53dBA
Power Rating9W
Rated Speed4800rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating750mA
IP Rating-
Air Flow - m3/min2.905m³/min
Static Pressure0.526Inch-H2O
Product RangeAFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
4800rpm
Current Rating
750mA
Air Flow - m3/min
2.905m³/min
Product Range
AFC Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
102.59CFM
Power Rating
9W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
0.526Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
