Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFC0712DB-F00
Newark Part No.10AN3210
Product RangeAFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.770 |
| 500+ | $15.670 |
Price for:Each
Minimum: 448
Multiple: 1
$7,512.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFC0712DB-F00
Newark Part No.10AN3210
Product RangeAFC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM41.95CFM
Noise Rating46.5dBA
Power Rating4.2W
Rated Speed6000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating350mA
IP Rating-
Air Flow - m3/min1.188m³/min
Static Pressure0.327Inch-H2O
Product RangeAFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
46.5dBA
Rated Speed
6000rpm
Current Rating
350mA
Air Flow - m3/min
1.188m³/min
Product Range
AFC Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
41.95CFM
Power Rating
4.2W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.327Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
