Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224HH-F00
Newark Part No.78AH8651
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 1620+ | $18.240 |
Price for:Each
Minimum: 540
Multiple: 54
$11,502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224HH-F00
Newark Part No.78AH8651
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Flow Rate - Imperial95.14CFM
Bearing TypeBall Bearing
Air Flow - CFM95.14CFM
Flow Rate - Metric2.694m³/min
Noise Rating41.5dBA
Power Rating4.32W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating180mA
IP Rating-
Air Flow - m3/min2.694m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
95.14CFM
Air Flow - CFM
95.14CFM
Noise Rating
41.5dBA
Rated Speed
2800rpm
Current Rating
180mA
Air Flow - m3/min
2.694m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.694m³/min
Power Rating
4.32W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate