Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224HCopy
Newark Part No.78AH8646
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 1620+ | $17.440 |
Price for:Each
Minimum: 540
Multiple: 54
$11,080.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224HCopy
Newark Part No.78AH8646
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial82.67CFM
Air Flow - CFM82.67CFM
Flow Rate - Metric2.341m³/min
Noise Rating38.5dBA
Power Rating3.36W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min2.341m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
82.67CFM
Noise Rating
38.5dBA
Rated Speed
2500rpm
Current Rating
140mA
Air Flow - m3/min
2.341m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25.4mm
Flow Rate - Imperial
82.67CFM
Flow Rate - Metric
2.341m³/min
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
