Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHE-F00
Newark Part No.78AH8634
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
| 1620+ | $19.760 |
Price for:Each
Minimum: 540
Multiple: 36
$12,236.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHE-F00
Newark Part No.78AH8634
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial120.07CFM
Air Flow - CFM120.07CFM
Flow Rate - Metric3.4m³/min
Noise Rating44dBA
Power Rating5.52W
Rated Speed2900rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating460mA
IP Rating-
Air Flow - m3/min3.4m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
120.07CFM
Noise Rating
44dBA
Rated Speed
2900rpm
Current Rating
460mA
Air Flow - m3/min
3.4m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
120.07CFM
Flow Rate - Metric
3.4m³/min
Power Rating
5.52W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate