Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812VH
Newark Part No.78AH8608
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 1620+ | $10.500 |
Price for:Each
Minimum: 540
Multiple: 135
$6,447.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812VH
Newark Part No.78AH8608
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial42.02CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.19m³/min
Air Flow - CFM42.02CFM
Noise Rating38dBA
Power Rating3.12W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min1.19m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
42.02CFM
Flow Rate - Metric
1.19m³/min
Noise Rating
38dBA
Rated Speed
3600rpm
Current Rating
260mA
Air Flow - m3/min
1.19m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
42.02CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate