Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812HH
Newark Part No.78AH8602
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 1620+ | $10.500 |
Price for:Each
Minimum: 540
Multiple: 135
$6,447.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812HH
Newark Part No.78AH8602
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial37.43CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.06m³/min
Air Flow - CFM37.43CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min1.06m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
37.43CFM
Flow Rate - Metric
1.06m³/min
Noise Rating
34dBA
Rated Speed
3250rpm
Current Rating
200mA
Air Flow - m3/min
1.06m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
37.43CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate