Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0724HHB-F00Copy
Newark Part No.78AH8595
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 2016+ | $14.000 |
Price for:Each
Minimum: 672
Multiple: 224
$10,456.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0724HHB-F00Copy
Newark Part No.78AH8595
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial37.54CFM
Flow Rate - Metric1.063m³/min
Air Flow - CFM37.54CFM
Noise Rating38.5dBA
Power Rating3.6W
Rated Speed4300rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating150mA
IP Rating-
Air Flow - m3/min1.063m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.063m³/min
Noise Rating
38.5dBA
Rated Speed
4300rpm
Current Rating
150mA
Air Flow - m3/min
1.063m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
15mm
Flow Rate - Imperial
37.54CFM
Air Flow - CFM
37.54CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
