Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712HHB-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8591
Product RangeAFB Series
Your Part Number
664 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 672+ | $10.600 |
Price for:Each
Minimum: 672
Multiple: 672
$7,123.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712HHB-F00Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8591
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial37.54CFM
Air Flow - CFM37.54CFM
Flow Rate - Metric1.063m³/min
Noise Rating38.5dBA
Power Rating3.12W
Rated Speed4300rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating260mA
IP Rating-
Air Flow - m3/min1.063m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Air Flow - CFM
37.54CFM
Noise Rating
38.5dBA
Rated Speed
4300rpm
Current Rating
260mA
Air Flow - m3/min
1.063m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
37.54CFM
Flow Rate - Metric
1.063m³/min
Power Rating
3.12W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
