Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0648HH-ACopy
Newark Part No.78AH8587
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.590 |
Price for:Each
Minimum: 540
Multiple: 180
$8,418.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0648HH-ACopy
Newark Part No.78AH8587
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial27.54CFM
Bearing TypeBall Bearing
Air Flow - CFM27.54CFM
Flow Rate - Metric0.78m³/min
Noise Rating40dBA
Power Rating3.84W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
60mm
Flow Rate - Imperial
27.54CFM
Air Flow - CFM
27.54CFM
Noise Rating
40dBA
Rated Speed
5000rpm
Current Rating
80mA
Air Flow - m3/min
0.78m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.78m³/min
Power Rating
3.84W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
