Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624H-A
Newark Part No.78AH8583
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 50+ | $11.080 |
Price for:Each
Minimum: 540
Multiple: 180
$5,983.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624H-A
Newark Part No.78AH8583
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial23.38CFM
Air Flow - CFM23.38CFM
Flow Rate - Metric0.662m³/min
Noise Rating34dBA
Power Rating2.16W
Rated Speed4250rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.662m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
23.38CFM
Noise Rating
34dBA
Rated Speed
4250rpm
Current Rating
90mA
Air Flow - m3/min
0.662m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
23.38CFM
Flow Rate - Metric
0.662m³/min
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate