Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612EH-AB
Newark Part No.78AH8570
Product RangeAFB Series
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 5+ | $14.440 |
| 10+ | $13.030 |
| 25+ | $11.950 |
| 50+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612EH-AB
Newark Part No.78AH8570
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial38.35CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.086m³/min
Air Flow - CFM38.35CFM
Noise Rating46.5dBA
Power Rating4.56W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating380mA
IP Rating-
Air Flow - m3/min1.086m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
38.35CFM
Flow Rate - Metric
1.086m³/min
Noise Rating
46.5dBA
Rated Speed
6800rpm
Current Rating
380mA
Air Flow - m3/min
1.086m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
38.35CFM
Power Rating
4.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate