Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612DH-TP11Copy
Newark Part No.26AM0363
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.120 |
Price for:Each
Minimum: 540
Multiple: 180
$9,244.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612DH-TP11Copy
Newark Part No.26AM0363
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM50.4CFM
Noise Rating55dBA
Power Rating10.08W
Rated Speed9000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating840mA
IP Rating-
Air Flow - m3/min1.427m³/min
Static Pressure0.926Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
9000rpm
Current Rating
840mA
Air Flow - m3/min
1.427m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
50.4CFM
Power Rating
10.08W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.926Inch-H2O
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
