Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB04512MB
Newark Part No.77AH7181
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 1500+ | $10.180 |
Price for:Each
Minimum: 1008
Multiple: 336
$10,805.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB04512MB
Newark Part No.77AH7181
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size45mm
External Depth15mm
Flow Rate - Imperial11.586CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.328m³/min
Air Flow - CFM11.586CFM
Noise Rating29dBA
Power Rating1.2W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.328m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
45mm
Flow Rate - Imperial
11.586CFM
Flow Rate - Metric
0.328m³/min
Noise Rating
29dBA
Rated Speed
5300rpm
Current Rating
100mA
Air Flow - m3/min
0.328m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Air Flow - CFM
11.586CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate