| Quantity | Price |
|---|---|
| 100+ | $29.060 |
| 250+ | $26.900 |
Product Information
Product Overview
ADT-060A12AA B-A is an ADT-60W series AC-DC adapter. It comes with universal AC input at 85 to 264VAC. It has extremely low no load power consumption below 0.15W, it compliant with DoE level VI and ErP Lot 7 efficiency standard for energy savings. The supreme feature allows the adapter to save the energy when it is either under the operating mode or under the standby mode. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes test and measurement. Approved by IEC/UL/EN 60950-1, IEC/UL/EN 62368-1, BSMI CNS 14336-1, CCC GB 4943.1-2011, PSE J 60950-1(H29), KC K 60950-1.
- Rated output voltage is 12VDC
- Rated output current is 5A
- Output power is 60W
- Typical efficiency is 87.6%(115VAC), 90.2%(230VAC)
- Meet ErP Lot 7 & DoE VI
- C6 (class II with functional earth) input connector, delta standard, power adapter package type
- Tuning fork is 5.5 x 2.1 x 9.5mm, 180°
- Operating temperature range from -10°C to +60°C (-20°C cold start at 100% load)
- Dimension (W x L x H) is 1.81 x 4.25 x 1.16inch
Technical Specifications
ITE
60W
5A
-
-
Fixed
ADT-60 W Series
To Be Advised
1 Output
12V
-
Tuning Fork 2.1mm x 5.5mm x 9.5mm
-
85V AC to 264V AC
IEC 60320 C6
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate