Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412VHNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7402
Product RangeFFB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 5+ | $10.890 |
| 10+ | $10.190 |
| 25+ | $9.850 |
| 50+ | $9.530 |
| 100+ | $9.310 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412VHNCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.77AH7402
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial15.79CFM
Flow Rate - Metric0.447m³/min
Air Flow - CFM15.79CFM
Noise Rating45dBA
Power Rating1.92W
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min0.447m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.447m³/min
Noise Rating
45dBA
Rated Speed
9500rpm
Current Rating
160mA
Air Flow - m3/min
0.447m³/min
SVHC
No SVHC (16-Jan-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
15.79CFM
Air Flow - CFM
15.79CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
