Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812MN-F00
Newark Part No.77AH7377
Product RangeFFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB03812MN-F00
Newark Part No.77AH7377
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.44CFM
Air Flow - CFM12.44CFM
Flow Rate - Metric0.352m³/min
Noise Rating45dBA
Power Rating3W
Rated Speed10000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating250mA
IP Rating-
Air Flow - m3/min0.352m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
12.44CFM
Noise Rating
45dBA
Rated Speed
10000rpm
Current Rating
250mA
Air Flow - m3/min
0.352m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
12.44CFM
Flow Rate - Metric
0.352m³/min
Power Rating
3W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
