Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HHACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.77AH7361
Product RangeEFB Series
Your Part Number
667 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.100 |
| 5+ | $17.040 |
| 10+ | $15.800 |
| 25+ | $14.610 |
| 50+ | $13.330 |
| 100+ | $12.460 |
| 250+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HHACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.77AH7361
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeRectangular with Rounded Ends
Supply Voltage12VDC
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial21.19CFM
Flow Rate - Metric0.6m³/min
Air Flow - CFM21.19CFM
Noise Rating36.5dBA
Power Rating2.16W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.6m³/min
Product RangeEFB Series
SVHCTo Be Advised
Product Overview
EFB0612HHA is an EFB series DC axial fan.
- Operating voltage range from 7 to 13.8VDC, 4800RMP speed
- <5VDC start voltage (25°C), 0.18A input current, 2.16W input power
- 21.19CFM (0.600m³/min) air flow, 0.169inchH²O (4.30mmH²O) static pressure
- Ball bearing type, axial fan type, 36.5dB(A) noise
- 4800 RPM, 2 wire leads termination
- 0.18A current rating, plastic material frame
- 70000Hrs at 40°C lifetime at temperature
- Operating temperature range from -10 to +70⁰C
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.6m³/min
Noise Rating
36.5dBA
Rated Speed
4800rpm
Current Rating
180mA
Air Flow - m3/min
0.6m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
21.19CFM
Air Flow - CFM
21.19CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Alternatives for EFB0612HHA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
