Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512LA
Newark Part No.77AH7353
Product RangeEFB Series
Your Part Number
4 In Stock
984 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 5+ | $10.490 |
| 10+ | $9.490 |
| 25+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512LA
Newark Part No.77AH7353
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial7.5CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.212m³/min
Air Flow - CFM7.5CFM
Noise Rating18dBA
Power Rating600mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.212m³/min
Product RangeEFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Flow Rate - Imperial
7.5CFM
Flow Rate - Metric
0.212m³/min
Noise Rating
18dBA
Rated Speed
3500rpm
Current Rating
50mA
Air Flow - m3/min
0.212m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Ball Bearing
Air Flow - CFM
7.5CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
