Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412VHDCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH7331
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.430 |
| 5+ | $11.340 |
| 10+ | $10.250 |
| 25+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0412VHDCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.77AH7331
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM10.1CFM
Noise Rating32.5dBA
Power Rating1.44W
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.286m³/min
Product RangeEFB Series
SVHCTo Be Advised
Product Overview
EFB0412VHD is an EFB series DC axial fan.
- 12VDC rated voltage, 10.10CFM (0.286m3/min) air flow
- 0.416inchH2O (10.57mmH2O) static pressure, ball bearing type
- Axial fan type, 32.5dB(A) noise, 1.44W power, 9000 RPM
- 2 wire leads termination, 0.12A current rating
- Voltage rating range from 36.0 to 75.0VDC
- Plastic material frame and blade, 70000Hrs at 40°C lifetime at temp
- Size is square-40mm L X 40mm H, 20.00mm width
- Operating temperature range from -10 to +70°C
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
32.5dBA
Rated Speed
9000rpm
Current Rating
120mA
Air Flow - m3/min
0.286m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.1CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
