Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HH-A
Newark Part No.80AH5547
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.540 |
| 1944+ | $18.760 |
Price for:Each
Minimum: 648
Multiple: 108
$12,661.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0712HH-A
Newark Part No.80AH5547
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75.7mm
External Depth25mm
Air Flow - CFM15.327CFM
Flow Rate - Metric0.434m³/min
Flow Rate - Imperial15.327CFM
Air Flow - m3/min0.434m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.08W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
25mm
Flow Rate - Metric
0.434m³/min
Air Flow - m3/min
0.434m³/min
Bearing Type
Ball Bearing
Power Rating
4.08W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
75.7mm
Air Flow - CFM
15.327CFM
Flow Rate - Imperial
15.327CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
