Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB04512HD
Newark Part No.80AH5537
Product RangeBFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 500+ | $14.440 |
| 1500+ | $13.760 |
Price for:Each
Minimum: 252
Multiple: 252
$3,825.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB04512HD
Newark Part No.80AH5537
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth20mm
Air Flow - CFM4.91CFM
Flow Rate - Metric0.139m³/min
Flow Rate - Imperial4.91CFM
Air Flow - m3/min0.139m³/min
Noise Rating24.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating1.2W
Product RangeBFB Series
IP Rating-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
20mm
Flow Rate - Metric
0.139m³/min
Air Flow - m3/min
0.139m³/min
Bearing Type
Ball Bearing
Power Rating
1.2W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
45mm
Air Flow - CFM
4.91CFM
Flow Rate - Imperial
4.91CFM
Noise Rating
24.5dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate