Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0305HA-DF00
Newark Part No.70AH3052
Product RangeASB Series
Technical Datasheet
505 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 5+ | $3.280 |
| 10+ | $3.280 |
| 25+ | $3.280 |
| 50+ | $3.280 |
| 100+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0305HA-DF00
Newark Part No.70AH3052
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial4.3CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.122m³/min
Air Flow - CFM4.3CFM
Noise Rating27dBA
Power Rating700mW
Rated Speed10500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min0.122m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
30mm
Flow Rate - Imperial
4.3CFM
Flow Rate - Metric
0.122m³/min
Noise Rating
27dBA
Rated Speed
10500rpm
Current Rating
140mA
Air Flow - m3/min
0.122m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
4.3CFM
Power Rating
700mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate