Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624VHC-F00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7279
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 540+ | $11.860 |
Price for:Each
Minimum: 540
Multiple: 540
$6,404.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0624VHC-F00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7279
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth13mm
Bearing TypeBall Bearing
Flow Rate - Imperial27.72CFM
Air Flow - CFM27.72CFM
Flow Rate - Metric0.785m³/min
Noise Rating38dBA
Power Rating2.88W
Rated Speed5400rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating120mA
IP Rating-
Air Flow - m3/min0.785m³/min
Product RangeAFB Series
SVHCTo Be Advised
Product Overview
AFB0624VHC-F00 is a AFB series DC FAN.
- 24V DC rated voltage, 0.12A current rating
- 27.72CFM (0.785m3/min) air flow, 0.252inch H2O (6.41mm H2O) static pressure
- Ball bearing
- Axial fan type, 5400RPM
- 38.0dB(A) noise, 2.88W power (Watts)
- 3 wire leads termination
- Voltage rating range from 14 to 27.6VDC
- Operating temperature range from -10 to 70°C
- 60mm X 60mm square (L x H)
- Plastic frame
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
27.72CFM
Noise Rating
38dBA
Rated Speed
5400rpm
Current Rating
120mA
Air Flow - m3/min
0.785m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
13mm
Flow Rate - Imperial
27.72CFM
Flow Rate - Metric
0.785m³/min
Power Rating
2.88W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
